Master Lock Combination Brass Padlock Weatherproof, 32 mm Shackle Length, 10 mm Diameter, 50mm Body

N

Subtotal (1 unit)*

MYR170.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR170.57

*price indicative

RS Stock No.:
949-860
Mfr. Part No.:
651EURD
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Combination

Shackle Diameter

10mm

Shackle Length

32mm

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Width

50mm

Application

Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop

Quantity Per Package

4Per Pack

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock padlock is a robust security solution designed for ensuring the safety of personal belongings and valuable items. Its primary function is to provide reliable protection against unauthorised access.

Constructed from Durable materials for long-lasting security

Weather-resistant design ensures reliable performance in outdoor conditions

Easy-to-use locking mechanism allows for quick access and secure locking

Compact size makes it Ideal for various locking applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy