Yale1 Padlock Iron Padlock Weatherproof, 9 mm Diameter, 50mm Body

N

Subtotal (1 unit)*

MYR71.96

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR71.96

*price indicative

RS Stock No.:
874-283
Mfr. Part No.:
Y112/50/128/1
Manufacturer:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

9mm

Keyed Alike

No

Indoor/Outdoor

Outdoor

Material

Iron

Colour

Silver

Width

50mm

Application

Gates, Sheds, Shutter Door

Weatherproof

Yes

Number of Keys

3

Standards/Approvals

EN12320:2012

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale1 Disc Iron Padlock is a robust security solution designed for outdoor use. With a hardened steel shackle and disc-type locking mechanism, it effectively protects high-value items from theft.

Disc type locking mechanism makes it harder to pick

Hardened steel shackle prevents cutting

Tested to EN12320:2012 for different forms of attack

Durable lock tested to 10,000 cycles for optimum performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy