Yale1 Padlock Aluminium Padlock Weatherproof, 33 mm Shackle Length, 3 mm Diameter, 21mm Body

N

Subtotal (1 unit)*

MYR43.78

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR43.78

*price indicative

RS Stock No.:
874-262
Mfr. Part No.:
YE3CB/20/121/1/BK
Manufacturer:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

3mm

Shackle Length

33mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor

Material

Aluminium

Colour

Black

Width

21mm

Application

Locker, Rucksack, Tool Box

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale1 Aluminium combination padlock is a versatile security solution designed for safeguarding your belongings. It’s perfect for protecting items such as your gym locker or DIY tools with ease and efficiency.

Easy dial lock setting with over 1,000 combinations available

Lightweight design is convenient for everyday use

Available in four vibrant colours: black, gold, red, and silver

10% reduction in packaging footprint reflects environmental commitment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy