Kasp Padlock Brass Padlock, 29 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 794-940
- Mfr. Part No.:
- K12550D
- Manufacturer:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
MYR112.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR112.41 |
*price indicative
- RS Stock No.:
- 794-940
- Mfr. Part No.:
- K12550D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 29mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 29mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is designed for secure locking applications, meticulously crafted to provide high levels of protection and durability for your valuables.
Hardened steel shackle offers enhanced resistance against hacksaw and cropping attacks
Double bolted locking mechanism adds extra strength to resist torsion and pull attacks
Solid brass body provides reliable resistance against corrosion
5 pin cylinder with anti-pick mushroom pins ensures protection against picking
Paracentric keyway further protects against manipulation
Backed by a 10-year guarantee for peace of mind
Related links
- Kasp Padlock Brass Padlock 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Brass Padlock 50mm Body
- Yale1 Padlock Brass Padlock 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- ABUS Padlock Brass Padlock Weatherproof 50mm Body
- Squire Key Lock Brass Padlock 50mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
