Kasp Padlock Brass Padlock Keyed Alike, 3.5 mm Shackle, 20mm Body

N

This image is representative of the product range

Subtotal (1 unit)*

MYR47.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR47.41

*price indicative

RS Stock No.:
794-918
Mfr. Part No.:
K12520A2
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

3.5mm

Shackle Length

12mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

20mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock is designed for secure locking solutions, featuring a robust construction suitable for various applications. Its Compact form offers effective protection with reliable performance.

Hardened steel shackle for enhanced durability

Solid brass body ensures resistance to corrosion

Paracentric keyway provides high security against picking

Supplied with 2 keys for convenience

Compact padlock width of 20 mm fits various lock spaces

Shackle diameter of 3.5 mm offers strong protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy