Kasp Padlock Brass Padlock Keyed Alike, 6.4 mm Shackle, 40mm Body
- RS Stock No.:
- 794-911
- Mfr. Part No.:
- K12440YELA1
- Manufacturer:
- Kasp
Subtotal (1 unit)*
MYR83.86
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR83.86 |
*price indicative
- RS Stock No.:
- 794-911
- Mfr. Part No.:
- K12440YELA1
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 21mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Colour | Yellow | |
| Width | 40mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 21mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Colour Yellow | ||
Width 40mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Padlock is a robust security solution designed specifically for industrial power supply isolation, featuring a vibrant yellow vinyl jacket for easy identification.
Complies with health and safety regulations for colour coding in isolation
Solid brass body offers maximum resistance against corrosion
Coloured vinyl jacket protects paintwork from accidental damage
Double bolted locking mechanism provides superior security
Paracentric keyway enhances protection against picking
Related links
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- RS PRO Key Brass Padlock Keyed Alike 40mm Body
- RS PRO Key Stainless Steel 6 mm Shackle, 40mm Body
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
