Kasp Padlock Stainless Steel Padlock Keyed Alike, 10 mm Shackle, 70mm Body
- RS Stock No.:
- 794-804
- Mfr. Part No.:
- K16070D2
- Manufacturer:
- Kasp
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR163.89
- RS Stock No.:
- 794-804
- Mfr. Part No.:
- K16070D2
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 17mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Stainless Steel | |
| Width | 70mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 2Per Pack | |
| Number of Keys | 4 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 17mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Stainless Steel | ||
Width 70mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 2Per Pack | ||
Number of Keys 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp 160 Disc padlock is a highly robust security solution designed to provide maximum protection against theft. It features a Durable construction suitable for various applications requiring reliable locking mechanisms.
Hardened steel shackle for enhanced strength
Double bolted locking mechanism offers increased security
Stainless steel body ensures maximum resistance against corrosion
5 pin cylinder incorporates anti pick mushroom pins for added protection
Drill resistant keyway enhances the padlock's defence against tampering
Related links
- Kasp Padlock Stainless Steel Padlock Keyed Alike 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 70mm Body
- Kasp Padlock Stainless Steel Padlock 70mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 50mm Body
- Yale1 Padlock Stainless Steel Padlock Weatherproof 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64mm Body

