Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike, 25 mm Shackle Length, 6.3 mm Diameter, 38mm Body

Subtotal (1 unit)*

MYR108.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR108.35

*price indicative

RS Stock No.:
794-787
Mfr. Part No.:
K14040BLAD
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

6.3mm

Shackle Length

25mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Aluminium

Colour

Black

Width

38mm

Application

Automobile, Gates, Sheds, Storage Boxes

Quantity Per Package

1Each

Number of Keys

2

Weatherproof

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW
The Kasp Aluminium padlock offers robust security and reliable performance, making it an Ideal choice for securing your valuables with confidence.

Anodised aluminium body ensures durability and corrosion resistance

Hardened steel shackle provides enhanced strength against cutting

Anti-pick 6 pin cylinder delivers extra protection against unauthorised access

Anti-bump cylinder feature enhances overall security

Double ball bearing locking mechanism offers improved stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy