Kasp Padlock Brass Padlock, 6.4 mm Shackle, 40mm Body
- RS Stock No.:
- 794-774
- Mfr. Part No.:
- K12540L63BD
- Manufacturer:
- Kasp
N
This image is representative of the product range
Subtotal (1 unit)*
MYR104.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.77 |
*price indicative
- RS Stock No.:
- 794-774
- Mfr. Part No.:
- K12540L63BD
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 63mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 63mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security features, Ideal for safeguarding valuables with its Durable construction and double bolted locking mechanism.
Brass shackle for enhanced resistance to corrosion
Double bolted locking mechanism ensures added security
Solid brass body designed for longevity
Anti-pick mushroom pins provide increased protection
Paracentric keyway for improved key security
Supplied with two keys for convenience
Padlock width measures 40 mm for versatile applications
Shackle diameter of 6.4 mm enhances strength
Internal shackle height is 63 mm for added flexibility
Related links
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 40mm Body
- Master Lock Padlock Brass Padlock 40mm Body
- Yale1 Padlock Brass Padlock 40mm Body
