Kasp Padlock Brass Padlock Keyed Alike, 21 mm Shackle Length, 6.4 mm Diameter, 40mm Body
- RS Stock No.:
- 794-743
- Mfr. Part No.:
- K12440BLAA1
- Manufacturer:
- Kasp
Subtotal (1 unit)*
MYR83.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR83.86 |
*price indicative
- RS Stock No.:
- 794-743
- Mfr. Part No.:
- K12440BLAA1
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 21mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Colour | Black | |
| Width | 40mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 21mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Colour Black | ||
Width 40mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Padlock is a robust security solution designed for isolating industrial power supplies, featuring a 40mm solid brass body that withstands harsh environments.
Coloured vinyl jacket for protecting paintwork from damage
Solid brass body ensuring maximum resistance against corrosion
Brass shackle offers anti-spark properties and enhanced durability
Double bolted locking mechanism provides increased security
Paracentric keyway adds extra protection against picking
Related links
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
