Kasp Padlock Brass Padlock Keyed Alike, 36 mm Shackle Length, 9.5 mm Diameter, 60mm Body

This image is representative of the product range

Subtotal (1 unit)*

MYR116.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR116.30

*price indicative

RS Stock No.:
794-742
Mfr. Part No.:
K12060A2
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

9.5mm

Shackle Length

36mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

60mm

Application

Cabinet, Locker, Luggage, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Padlock boasts a robust solid brass body, designed for high security and reliability in various environments. Ideal for safeguarding belongings, it combines durability with ease of use, complemented by its Compact size.

Solid brass body ensures long-lasting durability

Hardened steel shackle provides enhanced security

Double bolted locking mechanism offers extra protection

Supplied with 2 keys, Ideal for convenient access

Keyed alike functionality allows all padlocks to be opened with the same key

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy