Tesa Transparent 4124 Packing Tape, 66 m x 12mm
- RS Stock No.:
- 665-026
- Mfr. Part No.:
- 04124-00008-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR17.52
FREE delivery for orders over RM 150.00
Limited stock
- Plus 201 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17.52 |
*price indicative
- RS Stock No.:
- 665-026
- Mfr. Part No.:
- 04124-00008-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 12mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | Transparent | |
| Dispenser Type | Manual, Automatic | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 60% | |
| Adhesion Strength | 3.2N/cm | |
| Trade Name | 4124 | |
| Tensile Strength | 60N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 12mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour Transparent | ||
Dispenser Type Manual, Automatic | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 60% | ||
Adhesion Strength 3.2N/cm | ||
Trade Name 4124 | ||
Tensile Strength 60N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packing Tape, 12mm Width, 66m Length - 04124-00008-00
This packing tape is a clear sealing solution designed for securing packages in shipping and industrial environments. It combines a PVC film backing with a natural rubber adhesive to offer visible protection and consistent tack across manual and automatic dispensing systems. The roll length supports extended use in production or dispatch areas.
Features and Benefits:
• Natural rubber adhesive provides strong adhesion 3.2N/cm
• Polyvinyl chloride film backing offers Durable surface resistance
• High tensile strength delivers 60N/cm load capacity
• Elongation at break allows 60% stretch before failure
• Thin profile maintains package appearance at 65μm thickness
• Long roll length reduces changeovers at 66m per roll
• Polyvinyl chloride film backing offers Durable surface resistance
• High tensile strength delivers 60N/cm load capacity
• Elongation at break allows 60% stretch before failure
• Thin profile maintains package appearance at 65μm thickness
• Long roll length reduces changeovers at 66m per roll
Applications
• Suitable for sealing cartons in e‑commerce fulfilment centres
• Used with hand or bench dispensers in dispatch areas
• Ideal for clear labelling protection on shipped parcels
• Can be used for bundling lightweight materials for transit
• Suitable for automated taping machines on packing lines
• Used with hand or bench dispensers in dispatch areas
• Ideal for clear labelling protection on shipped parcels
• Can be used for bundling lightweight materials for transit
• Suitable for automated taping machines on packing lines
What backing material controls tear resistance and surface finish?
The backing is polyvinyl chloride film which balances surface gloss with mechanical resilience.
How does the tape perform under tensile load during handling?
It withstands tensile forces up to 60N/cm before mechanical failure occurs.
What level of stretch should users expect during application?
The tape elongates up to 60% at break, allowing some flexibility without immediate rupture.
Which dispensers are compatible for routine use?
It is compatible with both manual and automatic dispensers used in operational environments.
What are the optical and dimensional characteristics relevant to inspection?
The tape is transparent with a 12mm width and a 65μm thickness for unobtrusive sealing.
