Tesa Chamois 51432 Packing Tape, 100 m x 12mm

Subtotal (1 unit)*

MYR157.01

Add to Basket
Select or type quantity
Limited stock
  • 24 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR157.01

*price indicative

RS Stock No.:
664-991
Mfr. Part No.:
51432-00010-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Paper

Width

12mm

Length

100m

Thickness

330μm

Colour

Chamois

Elongation at Break

6%

Adhesive Material

Natural Rubber

Trade Name

51432

Tensile Strength

93N/cm

Adhesion Strength

8N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Extra Strong Bandoliering Tape is engineered for secure storage and efficient sequencer bandoliering of heavy components. Its dimensionally stable smooth paper backing ensures reliable performance, particularly when used in combination with creped bandoliering tape. This construction provides excellent support for heavy components during storage and transport, maintaining integrity and organization.

Total thickness of 330 μm

Tensile strength of 93 N/cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy