Sioen Uk Yellow, Navy Reusable Hi Vis Overalls, 40S

Subtotal (1 unit)*

MYR936.35

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR936.35

*price indicative

RS Stock No.:
265-8166
Mfr. Part No.:
024VN2PF9-40S
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Size

40S

Product Type

Hi Vis Overalls

Material Properties

Waterproof, Chemical Resistant, Flame Retardant, Anti-Static

Colour

Yellow, Navy

Style

Bib and Brace

Reusable/Disposable

Reusable

Gender

Unisex

Closure Type

Button, Buckle

Knee Pad Pocket

Yes

RoHS Status: Exempt

The Sioen Uk Hi-vis ECO bib & brace with ARC protection feel light and supple thanks to the breathable fabric with moisture-regulating properties. The double-stitched reflective FR strips increase your visibility and the inherently flame-retardant properties of the fabric protect you from heat and metal splashes. These stylish and comfortable bib and brace are shrink and pilling resistant and have a high wear resistance.

424


Adjustable elasticated waist

Identification label

Front fly with zipper

Knee pockets

Closure by 2 hidden buttons at the sides

Double stitched (2x2) flame retardant reflective striping (70mm)

Related links