The Sioen Uk Hi-vis ECO bib & brace with ARC protection feel light and supple thanks to the breathable fabric with moisture-regulating properties. The double-stitched reflective FR strips increase your visibility and the inherently flame-retardant properties of the fabric protect you from heat and metal splashes. These stylish and comfortable bib and brace are shrink and pilling resistant and have a high wear resistance.
424
Adjustable elasticated waist Identification label Front fly with zipper Knee pockets Closure by 2 hidden buttons at the sides Double stitched (2x2) flame retardant reflective striping (70mm)
Attribute
Value
Size
40
Material Properties
Anti-Static, Chemical Resistant, Flame Retardant, Waterproof
Colour
Navy/Yellow
Style
Bib & Brace
Reusable/Disposable
Reusable
Gender
Unisex
Standards Met
EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type PB [6], EN ISO 11611 : 2015 / Class 1 - A1 A2, EN ISO 11612 : 2015, EN ISO 13688 : 2013, IEC 61482-2 : 2009 class 1