Sioen White Reusable Overall, S
- RS Stock No.:
- 236-1771
- Mfr. Part No.:
- S6639/W/S
- Manufacturer:
- Sioen
Subtotal (1 unit)*
MYR345.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR345.63 |
*price indicative
- RS Stock No.:
- 236-1771
- Mfr. Part No.:
- S6639/W/S
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | S | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Colour | White | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 343 : 2019 / Class 4-1-X, EN 14126 : 2003 +AC : 2004 Type PB4, EN 14605 : 2005 Type PB (4), EN ISO 13688 : 2013 | |
| Gender | Unisex | |
| Resistance Features | Lightweight | |
| Material | Polyamide, Flexothane | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size S | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Colour White | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 343 : 2019 / Class 4-1-X, EN 14126 : 2003 +AC : 2004 Type PB4, EN 14605 : 2005 Type PB (4), EN ISO 13688 : 2013 | ||
Gender Unisex | ||
Resistance Features Lightweight | ||
Material Polyamide, Flexothane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Sieon Flexothane Kleen Food Industry Bib & Brace 170gsm are perfect for those working in the food industry. These trousers come with elastic buckle braces on the front and back. The leg ends can be narrowed with press studs and its elastic quality makes it very comfortable.
It is available in White
Easy to maintain
Light weighed
