Sioen Blue Reusable Overall, XL

Subtotal (1 unit)*

MYR335.56

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR335.56

*price indicative

RS Stock No.:
236-1768
Mfr. Part No.:
S6639/RB/XL
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Overall

Size

XL

Sub Type

Bib & Brace

Colour

Blue

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605 : 2005 Type PB (4), EN ISO 13688 : 2013, EN 14126 : 2003 +AC : 2004 Type PB4, EN 343 : 2019 / Class 4-1-X

Gender

Unisex

Resistance Features

Lightweight

Material

Flexothane, Polyamide

RoHS Status: Exempt

COO (Country of Origin):
BE
The Sieon Flexothane Kleen Food Industry Bib & Brace 170gsm are perfect for those working in the food industry. These trousers come with elastic buckle braces on the front and back. The leg ends can be narrowed with press studs and its elastic quality makes it very comfortable.

It is available in Royal Blue

Easy to maintain

Light weighed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy