Flexitog Yellow, Navy Reusable Overall, XL

Subtotal (1 unit)*

MYR677.42

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR677.42

*price indicative

RS Stock No.:
236-1611
Mfr. Part No.:
X28S-XL
Manufacturer:
Flexitog
Find similar products by selecting one or more attributes.
Select all

Brand

Flexitog

Size

XL

Product Type

Overall

Sub Type

Bib & Brace

Colour

Yellow, Navy

Hi-Vis

Yes

Reusable/Disposable

Reusable

Standards/Approvals

EN 342

Gender

Unisex

Resistance Features

Breathable

RoHS Status: Exempt

COO (Country of Origin):
GB
The Flexitog Classic Coldwear Salopettes is Used widely across all roles in the cold store, these salopettes offer ultimate comfort and warmth from the many features such as Clo-Insulation.

It is durable and comfortable

It is well insulated to give warmth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy