Flexitog Navy, Yellow Reusable Overall, L
- RS Stock No.:
- 236-1610
- Mfr. Part No.:
- X28S-L
- Manufacturer:
- Flexitog
Subtotal (1 unit)*
MYR677.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR677.42 |
*price indicative
- RS Stock No.:
- 236-1610
- Mfr. Part No.:
- X28S-L
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Size | L | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Hi-Vis | Yes | |
| Colour | Navy, Yellow | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 342 | |
| Gender | Unisex | |
| Resistance Features | Breathable | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Size L | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Hi-Vis Yes | ||
Colour Navy, Yellow | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 342 | ||
Gender Unisex | ||
Resistance Features Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Flexitog Classic Coldwear Salopettes is Used widely across all roles in the cold store, these salopettes offer ultimate comfort and warmth from the many features such as Clo-Insulation.
It is durable and comfortable
It is well insulated to give warmth
