Elka Gb Royal Blue Reusable Overall, M
- RS Stock No.:
- 235-5808
- Mfr. Part No.:
- E0101/M
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
MYR300.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR300.14 |
*price indicative
- RS Stock No.:
- 235-5808
- Mfr. Part No.:
- E0101/M
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Overall | |
| Size | M | |
| Sub Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Royal Blue | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN343 41X, EN 14605 Type (PB)4, EN 14126 PB(4)-B | |
| Gender | Unisex | |
| Material | Plutonium, Polyurethane, 100% Polyamide | |
| Resistance Features | Cold Resistant | |
| Closure Type | Button | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Overall | ||
Size M | ||
Sub Type Bib & Brace | ||
Hi-Vis No | ||
Colour Royal Blue | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN343 41X, EN 14605 Type (PB)4, EN 14126 PB(4)-B | ||
Gender Unisex | ||
Material Plutonium, Polyurethane, 100% Polyamide | ||
Resistance Features Cold Resistant | ||
Closure Type Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Elka PU/Nylon Waterproof Bib & Brace is used in Facility Management and Agriculture industries. It has composition of PU Polyamide DWR 240 G.
It is Fish Oil Resistant and Cold Resistant
It has Press buttons in legs
It has adjustable suspenders with Fix-lock
Related links
- Elka Gb Royal Blue Reusable Overall, S
- Elka Gb Royal Blue Reusable Overall, XL
- Elka Gb Royal Blue Reusable Overall, L
- Elka Gb Blue Reusable Overall, M
- Elka Gb Olive Reusable Overall, M
- Elka Gb White Reusable Overall, M
- Elka Gb Orange Reusable Overall, M
- Elka Gb Royal Blue Chemical Resistant Work Jacket Zipper, M 1 EA
