Skytec Green Reusable Overall, 98 → 106 cm, M

This image is representative of the product range

Subtotal (1 unit)*

MYR621.25

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR621.25

*price indicative

RS Stock No.:
235-5697
Mfr. Part No.:
CCCST/005600/GN2
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

M

Sub Type

Bib & Brace

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009

Gender

Unisex

Chest Size

98 → 106 cm

Resistance Features

Chemical Resistant

Material

Polyvinyl Chloride

Inside Leg

750mm

RoHS Status: Exempt

The Alpha Solway EPVC chemsol bib & brace with elastic braces.

Fixlock buckles

Elasticated sides

Elasticated ankles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy