Delta Plus Black, Yellow, Green, White Reusable Overall, 86 → 94 cm, S
- RS Stock No.:
- 235-5430
- Mfr. Part No.:
- M2CZ3GOPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR450.53
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR450.53 |
*price indicative
- RS Stock No.:
- 235-5430
- Mfr. Part No.:
- M2CZ3GOPT
- Manufacturer:
- Delta Plus
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | S | |
| Product Type | Overall | |
| Sub Type | Overall | |
| Hi-Vis | No | |
| Colour | Black, Yellow, Green, White | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 9 | |
| Standards/Approvals | EN 1149-1, EN ISO 13982-1:2004 + A1:2010, EN 863, EN ISO 14116:2015, EN ISO 13982-2, EN ISO 7854-B, EN ISO 13935-2, ISO 13934-1, EN 1073-2, EN ISO 17491-4, EN 1149-5:2018, EN 13034:2005 + A1:2009, ISO 13937-2, EN ISO 13934-1, ISO 13935-2, EN 1073-2:2002, EN 13034, EN 530, EN 368, EN ISO 9073-4 | |
| Gender | Unisex | |
| Chest Size | 86 → 94 cm | |
| Material | Cotton, Polyester | |
| Inside Leg | 780mm | |
| Closure Type | Zipper | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size S | ||
Product Type Overall | ||
Sub Type Overall | ||
Hi-Vis No | ||
Colour Black, Yellow, Green, White | ||
Reusable/Disposable Reusable | ||
Number of Pockets 9 | ||
Standards/Approvals EN 1149-1, EN ISO 13982-1:2004 + A1:2010, EN 863, EN ISO 14116:2015, EN ISO 13982-2, EN ISO 7854-B, EN ISO 13935-2, ISO 13934-1, EN 1073-2, EN ISO 17491-4, EN 1149-5:2018, EN 13034:2005 + A1:2009, ISO 13937-2, EN ISO 13934-1, ISO 13935-2, EN 1073-2:2002, EN 13034, EN 530, EN 368, EN ISO 9073-4 | ||
Gender Unisex | ||
Chest Size 86 → 94 cm | ||
Material Cotton, Polyester | ||
Inside Leg 780mm | ||
Closure Type Zipper | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Delta Plus Black Green 94 to 102 cm, M
- Delta Plus Black Yellow 118 to 129 cm, 2XL
- Delta Plus Yellow Black 102 to 110 cm, L
- Delta Plus Green Black 94 to 102 cm, M
- Leo Workwear Navy 86 to 94 cm, S
- Delta Plus White Green 110/118 cm, XL
- Leo Workwear Orange Reusable Overall & Body Suits S
- Delta Plus White Green 102 to 110 cm, L
