Delta Plus White, Black, Green, Yellow Reusable Overall, 102 → 110 cm, L

Subtotal (1 unit)*

MYR364.05

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR364.05

*price indicative

RS Stock No.:
235-5424
Mfr. Part No.:
M2CO3GGGT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

L

Product Type

Overall

Sub Type

Overall

Colour

White, Black, Green, Yellow

Hi-Vis

No

Reusable/Disposable

Reusable

Number of Pockets

9

Standards/Approvals

EN 1149-1, EN ISO 9073-4, EN 863, EN 368, EN 1073-2, EN ISO 14116:2015, EN 13034, EN ISO 13935-2, EN ISO 17491-4, ISO 13937-2, EN 530, EN 1073-2:2002, EN 13034:2005 + A1:2009, ISO 13935-2, EN 1149-5:2018, EN ISO 13934-1, ISO 13934-1, EN ISO 7854-B, EN ISO 13982-1:2004 + A1:2010, EN ISO 13982-2

Gender

Unisex

Chest Size

102 → 110 cm

Material

Polyester, Cotton

Inside Leg

800mm

Closure Type

Zipper

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The M2CO3 series working overall made from polyester/cotton has zip fastening under bias. It has elasticated waist at the back and elasticated cuffs. It also has 9 pockets including 1 ruler.

Triple seams

Increased lifespan

Removable badge holder included

Kneepad pockets allows to insert M2GEN kneepads to work more comfortably on knees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy