Portwest Grey, Flame Resistant 8 km

This image is representative of the product range

Subtotal (1 unit)*

MYR579.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR579.80

*price indicative

RS Stock No.:
755-741
Mfr. Part No.:
FR50GRRL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Grey

Standards/Approvals

CE

Number of Pockets

10

Material

99% Cotton

Resistance Features

Flame Resistant

Inside Leg

800mm

Closure Type

Concealed 2-Way Front Brass Zip

Length

8km

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Coverall is constructed with a highly innovative flame-retardant fabric, featuring high-visibility reflective tape that is double-stitched for enhanced visibility. It provides reliable protection against radiant, convective, and contact heat, ensuring safety in hazardous work environments. Designed for comfort and functionality, it includes a class 2 welding protection, ample storage, and flexibility for easy movement.

Provides protection against radiant, convective, and contact heat

Offers class 2 welding protection for safe working conditions

Includes a rule pocket for convenient tool storage

Features two back patch pockets for additional storage

Hook and loop cuffs for a secure and adjustable fit

Designed with an action back to provide extra freedom of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy