Fluke 120B Series, 125B, 40 MHz Handheld Oscilloscope, 2 Channels
- RS Stock No.:
- 919-5069
- Mfr. Part No.:
- FLUKE-125B/INT
- Manufacturer:
- Fluke
- RS Stock No.:
- 919-5069
- Mfr. Part No.:
- FLUKE-125B/INT
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Model Number | 125B | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Interface Type | CAN, RS232, RS422, RS485, USB | |
| Screen Size | 5.7 in | |
| Series | 120B | |
| Width | 55mm | |
| Depth | 132mm | |
| Height | 55mm | |
| Standards/Approvals | IEC 61010-2, IEC 61010-2-033 | |
| Maximum Time Base | 500ns/div | |
| Battery Type | Lithium-ion | |
| Maximum Vertical Sensitivity | 200V/div | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Rise Time | 8.75ns | |
| Minimum Time Base | 10ns | |
| Battery Life | 7h | |
| Display Type | LCD | |
| Safety Category Level | CAT III, CAT IV | |
| Power Source | Battery | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 40MHz | ||
Number of Channels 2 | ||
Model Number 125B | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Interface Type CAN, RS232, RS422, RS485, USB | ||
Screen Size 5.7 in | ||
Series 120B | ||
Width 55mm | ||
Depth 132mm | ||
Height 55mm | ||
Standards/Approvals IEC 61010-2, IEC 61010-2-033 | ||
Maximum Time Base 500ns/div | ||
Battery Type Lithium-ion | ||
Maximum Vertical Sensitivity 200V/div | ||
Minimum Vertical Sensitivity 5mV/div | ||
Rise Time 8.75ns | ||
Minimum Time Base 10ns | ||
Battery Life 7h | ||
Display Type LCD | ||
Safety Category Level CAT III, CAT IV | ||
Power Source Battery | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Fluke 120B Series Oscilloscope, 40 MHz Bandwidth, 400 Ksps Sample Rate - FLUKE-125B/INT
This handheld oscilloscope is Ideal for professionals in the automation, electronics, and mechanical sectors. Featuring a Compact design with dimensions of 259 x 132 x 55 mm, this 40MHz oscilloscope offers robust functionality in a portable package. With a weight of just 1.4kg, it is engineered for convenience and efficiency in fieldwork.
Features & Benefits
• Dual analogue channels enable comprehensive signal analysis
• High sensitivity from 5 mV/div to 200 V/div enhances measurement accuracy
• Connectivity options include USB for easy data transfer
• Sample rate of 400 Ksps supports Rapid signal capture
• Powered by a long-lasting Li-ion battery for extended use
• Record length of 2 M points/ch allows detailed waveform inspection
• High sensitivity from 5 mV/div to 200 V/div enhances measurement accuracy
• Connectivity options include USB for easy data transfer
• Sample rate of 400 Ksps supports Rapid signal capture
• Powered by a long-lasting Li-ion battery for extended use
• Record length of 2 M points/ch allows detailed waveform inspection
Applications
• Utilised for automotive diagnostics and troubleshooting electrical systems
• Ideal for monitoring signals in industrial automation setups
• Supports field testing in mechanical and electrical maintenance
• Suitable for educators demonstrating electronic principles in classrooms
• Ideal for monitoring signals in industrial automation setups
• Supports field testing in mechanical and electrical maintenance
• Suitable for educators demonstrating electronic principles in classrooms
What is the significance of the 40 MHz bandwidth?
The 40MHz bandwidth allows for the accurate measurement of a wide range of frequencies, making it suitable for various applications, from automotive diagnostics to industrial electronics.
How does the oscilloscope's battery life influence its usability?
With a battery life of 7 hours, it provides ample time for field tests without the need for constant recharging, allowing for uninterrupted workflow during critical tasks.
What interfaces are available for data connectivity?
It features multiple interfaces, including CAN, RS232, RS422, RS485, and USB, offering versatility in connecting to different devices and systems for data logging and analysis.
How does the minimum time base of 10 ns benefit users?
A minimum time base of 10 ns improves the capability to capture Rapid signal changes, ensuring accurate depiction of high-speed electrical phenomena.
What safety ratings does this oscilloscope hold?
It holds CAT IV 600V and CAT III 750V safety ratings, ensuring it is reliable for use in both low- and high-voltage environments without compromising user safety.

