Keysight Technologies InfiniiVision 1000 X Series, 200 MHz Bench Oscilloscope

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
240-6594
Mfr. Part No.:
DSOX1202A+DSOX1202A-200
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

200MHz

Model Number

DSOX1202A

Oscilloscope Type

Bench

Interface Type

CAN, I2C, LAN, LIN, SPI, UART/RS232, USB 2.0

Series

InfiniiVision 1000 X

Standards/Approvals

IEC 61326-1:2005/EN 61326-1:2013

Width

314mm

Height

165mm

Length

130mm

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

5ns/div

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Rise Time

1.7ns

Power Source

Mains

The Keysight Technologies Oscilloscope are engineered to give you quality, industry-proven technology at unbelievably low prices. It has 7-inch TFT LCD, 14 amplitude, 14 timing, and 4 Pulse count measurements. Also test quickly and easily with a simple, intuitive user-interface and built-in help and training signals.

Capacitive touch screen

Industry exclusive zone touch trigger

Uncompromised 1,000,000 waveform update rate

Gated FFT

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy