Rohde & Schwarz RTM3000 Series, 500 MHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 205-4792
- Distrelec Article No.:
- 301-86-128
- Mfr. Part No.:
- RTM3K-54PK
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
MYR136,614.24
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR136,614.24 |
*price indicative
- RS Stock No.:
- 205-4792
- Distrelec Article No.:
- 301-86-128
- Mfr. Part No.:
- RTM3K-54PK
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, I2C, LIN, RS232, RS422, RS485, SPI, UART | |
| Series | RTM3000 | |
| Height | 152mm | |
| Standards/Approvals | No | |
| Width | 390mm | |
| Power Source | Mains | |
| Rise Time | 6.8ns | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, I2C, LIN, RS232, RS422, RS485, SPI, UART | ||
Series RTM3000 | ||
Height 152mm | ||
Standards/Approvals No | ||
Width 390mm | ||
Power Source Mains | ||
Rise Time 6.8ns | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3K-54PK Oscilloscope.
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions with Advanced options. It allows a bandwidth of 1GHz (1000MHz), memory depth up to 80MS and sampling rate up to 5GS/s. It has a 10-bit analogue to digital converter and Active inputs for automatic probe management. This is a bench type oscilloscope and has a large capacitive touch display of 10.1in with highest resolution of 1280 x 800 pixels. It has four analogue channels and offers Advanced frequency domain analysis with a simple RF setup. It performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice for the power signal details up to 10-bit resolution.
Features and Benefits.
Applications.
RTM3K-COM4, Complete Package contains:
Related links
- Rohde & Schwarz RTB2000 Series, 100 MHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz RTB2000 Series, 70 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy T3DSO2000A Series, 500 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy HDO4000A Series, 500 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000A X Series, 500 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 500 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 4000HD Series, 500 MHz Bench Oscilloscope 4-Channel
