PicoScope 5000D Series, 100 MHz PC Based Oscilloscope 2-Channel
- RS Stock No.:
- 174-9590
- Distrelec Article No.:
- 301-11-347
- Mfr. Part No.:
- PicoScope 5243D
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
MYR8,366.26
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,366.26 |
*price indicative
- RS Stock No.:
- 174-9590
- Distrelec Article No.:
- 301-11-347
- Mfr. Part No.:
- PicoScope 5243D
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Model Number | PicoScope 5243D | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | PicoScope 5000D | |
| Length | 190mm | |
| Width | 170mm | |
| Standards/Approvals | RoHS, WEEE | |
| Height | 40mm | |
| Power Source | USB | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 3.5ns | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Vertical Resolution | 16 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Model Number PicoScope 5243D | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series PicoScope 5000D | ||
Length 190mm | ||
Width 170mm | ||
Standards/Approvals RoHS, WEEE | ||
Height 40mm | ||
Power Source USB | ||
Maximum Time Base 5000s/div | ||
Rise Time 3.5ns | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Vertical Resolution 16 bit | ||
- COO (Country of Origin):
- GB
PicoScope 5000D Series Oscilloscope, 100MHz Bandwidth, 2 Channels - PicoScope 5243D
This oscilloscope is a Compact PC-based instrument designed for signal analysis and diagnostics in development and test environments. It connects via USB for power and data, offering high-resolution waveform capture and flexible protocol interfacing. The device supports a range of serial and automotive bus standards, making it suitable for embedded system debugging and communication monitoring without dedicated benchtop hardware.
Features and Benefits:
• 16-bit vertical resolution for precise amplitude measurement
• 1 ns/div minimum timebase for fine temporal detail
• 3.5 ns rise time to resolve fast signal edges
• 2 mV to 4 V/div sensitivity range for varied signal amplitudes
• CAN, LIN, SPI, UART compatibility for multi-protocol capture
• 1 ns/div minimum timebase for fine temporal detail
• 3.5 ns rise time to resolve fast signal edges
• 2 mV to 4 V/div sensitivity range for varied signal amplitudes
• CAN, LIN, SPI, UART compatibility for multi-protocol capture
Applications
• Suitable for embedded systems signal characterisation
• Ideal for automotive bus and ECU communications testing
• Used with serial peripherals during firmware debugging
• Can be used for laboratory waveform acquisition via PC
• Appropriate for field diagnostics when portability is required
• Ideal for automotive bus and ECU communications testing
• Used with serial peripherals during firmware debugging
• Can be used for laboratory waveform acquisition via PC
• Appropriate for field diagnostics when portability is required
How is the instrument powered during use?
It draws power directly from a USB connection, removing the need for an external power supply.
Which serial interfaces can it monitor concurrently?
The device supports CAN, LIN, RS232, RS422, RS485, SPI and UART for versatile protocol inspection.
What sampling timeframe flexibility is available?
Timebase settings span from a 1 ns/div minimum to a 5000 s/div maximum to handle both fast transients and long-duration signals.
What physical size should I expect for rack or field placement?
The unit measures 190 mm in length, 170 mm in width and 40 mm in height for Compact placement.
Related links
- Pico Technology PicoScope 5000D Series, 100 MHz PC Based Oscilloscope 16-Channel
- Pico Technology PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 5000D Series, 100 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 16-Channel
- Pico Technology PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 16-Channel
