Keysight Technologies Arbitrary Waveform Generator Waveform Generator for Use with P924xA Series Oscilloscopes
- RS Stock No.:
- 265-8578
- Mfr. Part No.:
- P9240AWGA/P9240AWGA-1FP
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR5,729.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,729.86 |
*price indicative
- RS Stock No.:
- 265-8578
- Mfr. Part No.:
- P9240AWGA/P9240AWGA-1FP
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Waveform Generator | |
| For Use With | P924xA Series Oscilloscopes | |
| Software Name | Arbitrary Waveform Generator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Waveform Generator | ||
For Use With P924xA Series Oscilloscopes | ||
Software Name Arbitrary Waveform Generator | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies 20-MHz built-in function/arbitrary waveform generator software for P924xA Series oscilloscopes. The 20-MHz built-in function/arbitrary waveform generator provides standard stimulus output waveforms to your device under test as well as user-definable frequencies, amplitudes, offset, and pulse widths and arbitrary waveform capability.
Create or edit AWG waveforms using the built in editor
Add noise and glitches
Change amplitude, frequency, and offset
Note
Manufacturers Warranty
Related links
- Keysight Technologies Arbitrary Waveform Generator Oscilloscope Software for Use with 4000 X-Series Oscilloscopes
- Keysight Technologies Arbitrary Waveform Generator Oscilloscope Software for Use with 6000 X-Series Oscilloscope
- Keysight Technologies 33600A Arbitrary Waveform Generator 80 MHz Max, 1 Hz Min
- Keysight Technologies Arbitrary Waveform Capability for 2 Channel Models for Use with 33500B Series Signal Generators
- Keysight Technologies MEM33532U arbitrary waveform generators Waveform Generator Software for FG33530 for FG33532A
- Keysight Technologies 33600A Arbitrary Waveform Generator 120 MHz Max, 1 Hz Min
- Keysight Technologies 33600A Arbitrary Waveform Generator 80 MHz Max 1 Hz Min
- Keysight Technologies 33600A Arbitrary Waveform Generator 120 MHz Max 1 Hz Min
