RIGOL Oscilloscope Software Software Licence for Use with DS7000 Series Oscilloscope
- RS Stock No.:
- 781-445
- Mfr. Part No.:
- DS7000-BND
- Manufacturer:
- RIGOL
N
Subtotal (1 unit)*
MYR7,175.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,175.51 |
*price indicative
- RS Stock No.:
- 781-445
- Mfr. Part No.:
- DS7000-BND
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Software Licence | |
| For Use With | DS7000 Series Oscilloscope | |
| Software Name | Oscilloscope Software | |
| Number of Licences | 1 | |
| Standards/Approvals | UL 61010-2-31:2017 R2 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Software Licence | ||
For Use With DS7000 Series Oscilloscope | ||
Software Name Oscilloscope Software | ||
Number of Licences 1 | ||
Standards/Approvals UL 61010-2-31:2017 R2 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL Oscilloscope Software Software Licence for Use with MHO2000 Series Oscilloscope
- RIGOL Oscilloscope Software Software Licence for Use with DHO4000 Series Oscilloscope
- RIGOL Oscilloscope Software Memory Upgrade for Use with DS7000 Series Oscilloscopes
- RIGOL Bandwidth Upgrade Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RIGOL Application Bundle Software Licence for Use with MSO5000 Series Oscilloscope
- RIGOL FlexRay Trigger and Decode Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RIGOL Built in Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with DS7000 Series Oscilloscope, Version Bandwidth Upgrade
