RIGOL CAN/LIN Serial Triggering and Decoding Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RS Stock No.:
- 781-444
- Mfr. Part No.:
- DS7000-AUTO
- Manufacturer:
- RIGOL
This image is representative of the product range
Subtotal (1 unit)*
MYR3,240.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,240.16 |
*price indicative
- RS Stock No.:
- 781-444
- Mfr. Part No.:
- DS7000-AUTO
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Digital Oscilloscope | |
| For Use With | DS7000 Series Digital Oscilloscope | |
| Software Name | CAN/LIN Serial Triggering and Decoding | |
| Number of Licences | 1 | |
| Languages Available | English, French, German, Japanese, Korean, Simplified Chinese, Traditional Chinese | |
| Standards/Approvals | MIL-STD-1553 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Digital Oscilloscope | ||
For Use With DS7000 Series Digital Oscilloscope | ||
Software Name CAN/LIN Serial Triggering and Decoding | ||
Number of Licences 1 | ||
Languages Available English, French, German, Japanese, Korean, Simplified Chinese, Traditional Chinese | ||
Standards/Approvals MIL-STD-1553 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL CAN/LIN Serial Triggering and Decoding Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RIGOL Embedded Serial Triggering and Analysis Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RIGOL CAN/LIN Serial Triggering and Decoding Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- RIGOL Bandwidth Upgrade Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RIGOL Built in Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RIGOL RS232/UART Bus Trigger and Decode Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RIGOL FlexRay Trigger and Decode Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RIGOL MIL-STD-1553 Trigger and Decode Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
