RS PRO Oscilloscope Probe, Voltage Type, 200 MHz, 1:1 dB, 10:1, BNC Connector
- RS Stock No.:
- 120-105
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR132.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 142 unit(s) shipping from 19 January 2027
- Plus 100 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR132.19 |
*price indicative
- RS Stock No.:
- 120-105
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Probe Type | Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 1:1 dB, 10:1 | |
| Bandwidth | 200MHz | |
| Maximum Common Mode Input Voltage | 600V | |
| Connector Type | BNC | |
| Number of Probes | 1 | |
| Safety Category Level | CAT II | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Probe Type Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 1:1 dB, 10:1 | ||
Bandwidth 200MHz | ||
Maximum Common Mode Input Voltage 600V | ||
Connector Type BNC | ||
Number of Probes 1 | ||
Safety Category Level CAT II | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO Oscilloscope Probe for Voltage Measurement (200MHz)
A portable oscilloscope probe with a comfortable ergonomic injection moulded grip providing maximum flexibility and a bandwidth of 200MHz.;A passive style probe suitable for general purpose applications with a selectable attenuation ration of 1:1 and 10:1. The probe requires no additional power and is compatible with digital and analogue oscilloscopes of the same frequency.;Built with a BNC connector for connection to most oscilloscopes and fitted with a sharp point for precision measurements with an additional hook tip supplied.;Capable of an input voltage of 600V the oscilloscope probe measures in intermediate and low frequency signals and is manufactured to a CAT II safety level.;Ideal for a wide variety of applications including troubleshooting electronics, signal analysis or testing power systems and IC testing (using the locating sleeve provided).
Features and Benefits
Passive probe;Bandwidth 200MHz;BNC connector;Contractive type acuminate hook;Locating sleeve for IC testing;Selectable attenuation ratio (1:1/ 10:1);200/600V input voltage;Input impedance 1MΩ;1.05m cable;Cat II safety level
Kit Contents
1 x Oscilloscope Probe (100MHz);1 x Retractable Hook Tip;1 x Ground Lead ;1 x Locating Sleeve;8 x Marker Rings;1 x Adjustment Tool;1 x Ground Spring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies InfiniiVision Series Oscilloscope Probe 200 MHz BNC Connector
- RS PRO Oscilloscope Probe 100 MHz 10:1, BNC Connector
- Keysight Technologies N2870A Series N2871A Oscilloscope Probe 200 MHz BNC Connector
- Pico Technology TA386 Oscilloscope Probe 200 MHz 10:1, BNC Connector
- RS PRO Oscilloscope Probe 150 MHz BNC Connector
- RS PRO Oscilloscope Probe 25 MHz BNC Connector
- RS PRO Oscilloscope Probe 100 MHz BNC Connector

