Keysight Technologies Case for Use with InfiniiVision HD3
- RS Stock No.:
- 286-6416
- Distrelec Article No.:
- 304-21-223
- Mfr. Part No.:
- HD3CASE
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR1,868.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,868.62 |
*price indicative
- RS Stock No.:
- 286-6416
- Distrelec Article No.:
- 304-21-223
- Mfr. Part No.:
- HD3CASE
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Soft Carrying Case | |
| Accessory Type | Case | |
| For Use With | InfiniiVision HD3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Soft Carrying Case | ||
Accessory Type Case | ||
For Use With InfiniiVision HD3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
HD3CASE
Soft Carry Case for InfiniiVision 300 HD.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Carrying Case for Use with 4000X Oscilloscope length 454 mm 275mm
- Keysight Technologies Soft Carrying Case for Use with U1600A Series length 114.3 mm 330.2mm
- Keysight Technologies Soft Carrying Case for Use with DSO1000A Series Height 129.2 mm, length 325 mm
- Keysight Technologies Soft Carrying Case for Use with 1000A/B Series length 325 mm 157.8mm
- Keysight Technologies Case for Use with Digital Multimeter
- Keysight Technologies Waveform Generator Oscilloscope Software for Use with InfiniiVision 2000 X
- Keysight Technologies Oscilloscope Software for Use with InfiniiVision 3000A X-Series redefined oscilloscopes
- Keysight Technologies Front Cover for Use with HD3 Series
