Keysight Technologies N2812B, Model N2812B High Performance Input Oscilloscope Replacement Probe Cable, For Use With
- RS Stock No.:
- 285-5760
- Mfr. Part No.:
- N2812B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR8,005.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,005.95 |
*price indicative
- RS Stock No.:
- 285-5760
- Mfr. Part No.:
- N2812B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Cable Type | High Performance Input | |
| Product Type | Oscilloscope Replacement Probe Cable | |
| For Use With | 90000-X/Q Series Oscilloscope, Infiniium V | |
| Model Number | N2812B | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Cable Type High Performance Input | ||
Product Type Oscilloscope Replacement Probe Cable | ||
For Use With 90000-X/Q Series Oscilloscope, Infiniium V | ||
Model Number N2812B | ||
Cable Length 1m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies High performance input cable is designed to matches the performance of the 90000 X Series oscilloscope.
Excellent flexibility with high quality measurements
Note
Manufacturers Warranty
Related links
- Rohde & Schwarz HA-Z211 For Use With FSH Signal & Spectrum
- Digilent 240-153 Cable Oscilloscope Replacement Probe Cable 650
- Keysight Technologies DP0002A-EMEA High Voltage Differential Probe Accessory Kit Probe Accessory Replacement Set, For
- Teledyne LeCroy PK-HV-001 Accessory Kit Probe Accessory Replacement Set, For Use With High Voltage Differential Probe
- Keysight Technologies E2655C Deskew and Performance Verification Kit Test Probe Accessory Kit, For Use With InfiniiMax
- Keysight Technologies MX0104A Deskew and Performance Verification Kit Test Probe Accessory Kit, For Use With InfiniiMax
- Teledyne LeCroy PP005-BNC Replacement Probe Tip-BNC Adapter Test Probe Tip, For Use With Oscilloscope Probe
- Keysight Technologies N2822A Resistor Tip Test Probe Accessory Kit, For Use With N2820A and N2821A High-Sensitivity
