Broadcom DC Input Optocoupler, Surface, 8-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

MYR453.14

Add to Basket
Select or type quantity
In Stock
  • 294 unit(s) ready to ship from another location
  • Plus 2,184 unit(s) shipping from 27 October 2026
  • Plus 1,932 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
42 - 42MYR10.789MYR453.14
84 - 126MYR10.551MYR443.14
168 +MYR10.357MYR434.99

*price indicative

RS Stock No.:
922-6876
Mfr. Part No.:
HCNW4506-300E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

5ns

Maximum Input Current

25mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

90%

Typical Fall Time

5ns

Standards/Approvals

UL, CSA, IEC/EN/DIN EN 60747-5-2

Series

HCNW

Automotive Standard

No

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies


Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.

Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy