Broadcom 2-Channel Optocoupler, Surface, 16-Pin SOIC
- RS Stock No.:
- 922-6602
- Mfr. Part No.:
- ACPL-331J-000E
- Manufacturer:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save MYR24.48
View bulk pricing optionsSubtotal (1 tube of 45 units)*
MYR796.41
FREE delivery for orders over RM 150.00
In Stock
- 1,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | MYR17.698 | MYR796.41 | - |
| 90 - 135 | MYR17.426 | MYR784.17 | MYR24.48 |
| 180 + | MYR17.086 | MYR768.87 | MYR110.16 |
*price indicative
- RS Stock No.:
- 922-6602
- Mfr. Part No.:
- ACPL-331J-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 2 | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 3750V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 50ns | |
| Standards/Approvals | CSA, UL 1577, IEC/EN/DIN EN 60747-5-5 | |
| Series | ACPL-331J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 2 | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Typical Rise Time 50ns | ||
Maximum Input Current 400mA | ||
Isolation Voltage 3750V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 50ns | ||
Standards/Approvals CSA, UL 1577, IEC/EN/DIN EN 60747-5-5 | ||
Series ACPL-331J | ||
Automotive Standard No | ||
Smart Gate Drive Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.
The isolated gate driver optocouplers are Ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-331J-000E 2-Channel Optocoupler 16-Pin SOIC
- Broadcom 2-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom 2-Channel Optocoupler 16-Pin SO
- Broadcom Optocoupler 16-Pin SOIC
- Broadcom ACPL-333J-000E 2-Channel Optocoupler 16-Pin SOIC
- Broadcom ACPL-247-500E DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom HCPL-314J-000E DC Input 2-Channel Optocoupler 16-Pin SOIC
