Toshiba TLP2303(E(T DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 896-2511
- Mfr. Part No.:
- TLP2303(E(T
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR1.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR12.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 75 unit(s) shipping from 09 November 2026
- Plus 165 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR2.516 | MYR12.58 | - |
| 25 - 120 | MYR2.466 | MYR12.33 | MYR1.25 |
| 125 - 245 | MYR2.392 | MYR11.96 | MYR15.50 |
| 250 - 495 | MYR2.322 | MYR11.61 | MYR48.50 |
| 500 + | MYR2.254 | MYR11.27 | MYR131.00 |
*price indicative
- RS Stock No.:
- 896-2511
- Mfr. Part No.:
- TLP2303(E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Packaging | Tape | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 8000% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Current Transfer Ratio | 900% | |
| Standards/Approvals | UL | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Packaging Tape | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 8000% | ||
Maximum Operating Temperature 125°C | ||
Minimum Current Transfer Ratio 900% | ||
Standards/Approvals UL | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Darlington Transistor Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP2303(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP2309(E(T DC Input Optocoupler 5-Pin SO
- Toshiba TLP2366(E(T DC Input Optocoupler 5-Pin SO
- Toshiba TLP2358(E(T DC Input Optocoupler 5-Pin SOIC
- Toshiba TLP385(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP2310(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP293(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP2366(E(T DC Input Optocoupler 6-Pin SO
