Toshiba TLP363J(D4,F) Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 885-1402
- Mfr. Part No.:
- TLP363J(D4,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR4.68
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR43.42
FREE delivery for orders over RM 150.00
Last RS stock
- Final 70 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR4.342 | MYR43.42 | - |
| 20 - 40 | MYR4.108 | MYR41.08 | MYR4.68 |
| 50 - 90 | MYR3.804 | MYR38.04 | MYR26.90 |
| 100 - 190 | MYR3.542 | MYR35.42 | MYR80.00 |
| 200 + | MYR3.322 | MYR33.22 | MYR204.00 |
*price indicative
- RS Stock No.:
- 885-1402
- Mfr. Part No.:
- TLP363J(D4,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 60747-5-5, cUL, UL 1577 | |
| Series | TLP 363J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 60747-5-5, cUL, UL 1577 | ||
Series TLP 363J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Related links
- Toshiba TLP350H(D4 Through Hole, 8-Pin DIP
- Toshiba TLP351H(D4 Through Hole, 8-Pin DIP
- Toshiba TLP250H(D4 Through Hole, 8-Pin DIP
- Toshiba TLP360J(F) Optocoupler 4-Pin DIP
- Toshiba TLP361J(F) DC Input Optocoupler 4-Pin DIP
- Toshiba TLP240G(F(O AC Input Optocoupler 4-Pin DIP
- Toshiba TLP351HF(F) Optocoupler 8-Pin DIP
- Toshiba TLP358HF(F) Optocoupler 8-Pin DIP
