Toshiba TLP2301(E(T Optocoupler, Surface, 4-Pin SO-6

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR42.00

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
25 - 100MYR1.68MYR42.00
125 - 475MYR1.645MYR41.13
500 - 1225MYR1.597MYR39.93
1250 +MYR1.558MYR38.95

*price indicative

RS Stock No.:
885-1140
Mfr. Part No.:
TLP2301(E(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO-6

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum Current Transfer Ratio

600%

Standards/Approvals

UL 1557, CSA

Series

TLP 2301

Automotive Standard

No

COO (Country of Origin):
TH

Photocoupler, Transistor Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy