Toshiba TLP292(GB-TPL,E(T AC/DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 885-1118
- Mfr. Part No.:
- TLP292(GB-TPL,E(T
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR49.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 2,225 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 100 | MYR1.96 | MYR49.00 |
| 125 - 475 | MYR1.901 | MYR47.53 |
| 500 - 1225 | MYR1.844 | MYR46.10 |
| 1250 + | MYR1.789 | MYR44.73 |
*price indicative
- RS Stock No.:
- 885-1118
- Mfr. Part No.:
- TLP292(GB-TPL,E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 2μs | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 6% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL, CSA, EN | |
| Minimum Current Transfer Ratio | 100% | |
| Series | TLP 292 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type AC/DC | ||
Typical Rise Time 2μs | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 6% | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL, CSA, EN | ||
Minimum Current Transfer Ratio 100% | ||
Series TLP 292 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
Related links
- Toshiba TLP183(GB-TPL Surface, 4-Pin SO
- Toshiba TLP292(V4-GRTL Surface, 4-Pin SO
- Toshiba TLP182(GB-TPL Surface, 4-Pin SO
- Toshiba AC Input Photocoupler 4-Pin SO
- Toshiba TLP292-4(GB Surface, 16-Pin SO
- Toshiba TLP183(BL-TPL Surface, 4-Pin SO
- Toshiba TLP292(GB AC Input Optocoupler 4-Pin SO
- Toshiba TLP292-4(E(T AC Input 4-Channel Optocoupler 16-Pin SO
