Toshiba TLP183(E(T DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 885-1058
- Mfr. Part No.:
- TLP183(E(T
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR40.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 150 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | MYR1.628 | MYR40.70 | - |
| 50 - 100 | MYR1.494 | MYR37.35 | 8% |
| 125 - 225 | MYR1.375 | MYR34.38 | 15% |
| 250 - 475 | MYR1.28 | MYR32.00 | 21% |
| 500 + | MYR1.194 | MYR29.85 | 26% |
*price indicative
- RS Stock No.:
- 885-1058
- Mfr. Part No.:
- TLP183(E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 6% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | CSA, EN, UL | |
| Typical Fall Time | 3μs | |
| Series | TLP183 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 6% | ||
Maximum Operating Temperature 125°C | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals CSA, EN, UL | ||
Typical Fall Time 3μs | ||
Series TLP183 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Related links
- Toshiba TLP183(TPL Surface, 6-Pin SO
- Toshiba TLP183(GB Surface, 4-Pin SO
- Toshiba TLP183(GB-TPL Surface, 4-Pin SO
- Toshiba TLP183(BL-TPL Surface, 4-Pin SO
- Toshiba TLP385(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP2301(E(T DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP293(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP187(V4 Surface, 4-Pin SO
