onsemi MOC3023SM AC Input Optocoupler, Surface, 6-Pin DIP
- RS Stock No.:
- 806-5991
- Mfr. Part No.:
- MOC3023SM
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR60.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1,625 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 225 | MYR2.40 | MYR60.00 |
| 250 - 475 | MYR1.99 | MYR49.75 |
| 500 + | MYR1.972 | MYR49.30 |
*price indicative
- RS Stock No.:
- 806-5991
- Mfr. Part No.:
- MOC3023SM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, VDE | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, VDE | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi MOC3023SM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3021SR2M AC Input Optocoupler 6-Pin DIP
- onsemi MOC3031SM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3052VM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3041SM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3061SM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3062SM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3020SM AC Input Optocoupler 6-Pin DIP
