Toshiba TLP240A(F(O AC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 799-5292
- Mfr. Part No.:
- TLP240A(F(O
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR17.64
FREE delivery for orders over RM 150.00
In Stock
- 1,096 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | MYR8.82 | MYR17.64 | - |
| 10 - 18 | MYR8.64 | MYR17.28 | 2% |
| 20 + | MYR8.385 | MYR16.77 | 4% |
*price indicative
- RS Stock No.:
- 799-5292
- Mfr. Part No.:
- TLP240A(F(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 1ms | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, GB8898, GB4943.1, EN 62368-1, CQC, UL 1577, VDE EN 60747-5-5, UL 508 | |
| Typical Fall Time | 0.2ms | |
| Series | TLP240A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 1ms | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, GB8898, GB4943.1, EN 62368-1, CQC, UL 1577, VDE EN 60747-5-5, UL 508 | ||
Typical Fall Time 0.2ms | ||
Series TLP240A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP240A(F(O AC Input Optocoupler 4-Pin DIP
- Toshiba TLP240D(F(O AC Input Optocoupler 4-Pin DIP
- Toshiba TLP240G(F(O AC Input Optocoupler 4-Pin DIP
- Toshiba TLP240J(F(O AC Input Optocoupler 4-Pin DIP
- Toshiba TLP241A(F(O DC Input Optocoupler 4-Pin DIP
- Toshiba TLP3558A(TP1 Through Hole, 4-Pin DIP
- Toshiba TLP3553A(TP1 Surface, 4-Pin DIP
- Toshiba TLP3556A(TP1 Surface, 4-Pin DIP
