Toshiba TLP748J(D4,F) DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 756-3696
- Mfr. Part No.:
- TLP748J(D4,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR40.68
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR8.136 | MYR40.68 |
| 25 - 95 | MYR7.964 | MYR39.82 |
| 100 - 245 | MYR7.722 | MYR38.61 |
| 250 - 495 | MYR7.538 | MYR37.69 |
| 500 + | MYR7.374 | MYR36.87 |
*price indicative
- RS Stock No.:
- 756-3696
- Mfr. Part No.:
- TLP748J(D4,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 4000V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, EN, CSA | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 4000V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, EN, CSA | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Thyristor Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP748J(F) DC Input Optocoupler 6-Pin DIP
- Toshiba TLP548J(F) DC Input Optocoupler 6-Pin DIP
- Toshiba TLP598GA(F) DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba TLP598AA(F) DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba TLP351(D4-TP1 Surface, 8-Pin SO-8
- Toshiba TLP361J(F) DC Input Optocoupler 4-Pin DIP
- Toshiba TLP250H(F) DC Input Optocoupler 8-Pin DIP
- Toshiba DC Input 2-Channel Optocoupler 6-Pin DIP
