Broadcom ACPL-214-500E AC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 693-6762
- Mfr. Part No.:
- ACPL-214-500E
- Manufacturer:
- Broadcom
This image is representative of the product range
Add 750 more to save MYR51.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR15.39
FREE delivery for orders over RM 150.00
- Plus 3,065 unit(s) shipping from 09 November 2026
- Plus 15,975 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | MYR3.078 | MYR15.39 | - |
| 750 - 1495 | MYR3.01 | MYR15.05 | MYR51.00 |
| 1500 + | MYR2.918 | MYR14.59 | MYR240.00 |
*price indicative
- RS Stock No.:
- 693-6762
- Mfr. Part No.:
- ACPL-214-500E
- Manufacturer:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 400% | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | IEC, CSA, EN, UL | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 400% | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 3μs | ||
Standards/Approvals IEC, CSA, EN, UL | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Broadcom ACPL Series Optocoupler, 3000V Isolation Voltage, 50mA Maximum Input Current - ACPL-214-500E
Features and Benefits:
• 3000Vac isolation for strong voltage separation
• CTR 20%-400% allowing wide transfer ratio range
• Fast rise 2μs fall 3μs for responsive switching
• Surface-mount SOIC 4-pin simplifies PCB assembly
• Tape-and-reel packaging supports automated placement
Applications
• Ideal for interfacing AC sensors to logic circuits
• Used with power monitoring equipment requiring separation
• Can be used for single-channel switching in assemblies
• Suitable for manufacture with automated pick-and-place lines
What operating temperatures can it tolerate?
How many pins and channels does the device provide?
What are the input current limits and voltage drop?
Which approvals validate its safety standards?
Is it suitable for automotive-certified systems?
Related links
- Broadcom AC Input Optocoupler 4-Pin SOIC
- Broadcom ACPL-244-500E AC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom ACPL-M61L-500E AC/DC Input Optocoupler 5-Pin Tubular
- Broadcom ACPL-217-500E DC Input Optocoupler 4-Pin SOIC
- Broadcom HCPL-0201-500E AC Input Optocoupler 8-Pin Tubular
- Broadcom ACPL-224-500E AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 4-Pin SOIC
- Broadcom ACPL-217-50BE DC Input Optocoupler 4-Pin SOIC
