Toshiba TLP591B(F) DC Input Optocoupler, Through Hole, 5-Pin PDIP
- RS Stock No.:
- 542-5959
- Mfr. Part No.:
- TLP591B(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR6.05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR57.53
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR11.506 | MYR57.53 | - |
| 25 - 120 | MYR11.264 | MYR56.32 | MYR6.05 |
| 125 - 245 | MYR10.926 | MYR54.63 | MYR72.50 |
| 250 - 495 | MYR10.598 | MYR52.99 | MYR227.00 |
| 500 + | MYR10.28 | MYR51.40 | MYR613.00 |
*price indicative
- RS Stock No.:
- 542-5959
- Mfr. Part No.:
- TLP591B(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Photodiode | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 2.5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577 | |
| Series | TLP591B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Photodiode | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 2.5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577 | ||
Series TLP591B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Photovoltaic Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP590B(F) DC Input Optocoupler 5-Pin PDIP
- Toshiba TLP3041(SF) DC Input Optocoupler 5-Pin PDIP
- Toshiba TLP350(F) DC Input Optocoupler 8-Pin PDIP
- Toshiba TLP350(TP5 Surface, 8-Pin PDIP
- Vishay IL300-F DC Input Optocoupler 8-Pin PDIP
- Toshiba TLP351(D4-TP1 Surface, 8-Pin SO-8
- Toshiba TLP361J(F) DC Input Optocoupler 4-Pin DIP
- Toshiba TLP250H(F) DC Input Optocoupler 8-Pin DIP
