Renesas Electronics PS2501L-1-A DC Input Optocoupler, Surface, 4-Pin SMT
- RS Stock No.:
- 453-7528
- Mfr. Part No.:
- PS2501L-1-A
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 20 more to save MYR1.60
View bulk pricing optionsSubtotal (1 unit)*
MYR3.92
FREE delivery for orders over RM 150.00
In Stock
- Plus 114 unit(s) shipping from 09 November 2026
- Plus 177 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 19 | MYR3.92 | - |
| 20 - 49 | MYR3.84 | MYR1.60 |
| 50 - 99 | MYR3.75 | MYR8.50 |
| 100 - 249 | MYR3.67 | MYR25.00 |
| 250 + | MYR3.58 | MYR85.00 |
*price indicative
- RS Stock No.:
- 453-7528
- Mfr. Part No.:
- PS2501L-1-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMT | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 80mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 6% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 80% | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMT | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 80mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 6% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 5μs | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 80% | ||
Series PS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, PS2 Series, Renesas Electronics
Optocouplers, Renesas Electronics
Related links
- Renesas Electronics PS2501L-4-A DC Input 4-Channel Optocoupler 16-Pin PDIP
- onsemi AC/DC Input Optocoupler 4-Pin SMT
- Panasonic AQY210EHA DC Input Optocoupler 4-Pin SMT
- Lite-On LTV-814S-TA1 AC Input Optocoupler 4-Pin SMT
- onsemi FOD814ASD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD817SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD852SD AC/DC Input Optocoupler 4-Pin SMT
