Vishay 6N137-X009T Optocoupler, Surface, 8-Pin SMD
- RS Stock No.:
- 244-4678
- Mfr. Part No.:
- 6N137-X009T
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4678
- Mfr. Part No.:
- 6N137-X009T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Maximum Forward Voltage | 1.7 V | |
| Series | 6N137 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Number of Pins 8 | ||
Package Type SMD | ||
Maximum Forward Voltage 1.7 V | ||
Series 6N137 | ||
The Vishay optocoupler has single channel utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open drain NMOS-transistor output, providing less leakage compared to an open collector schottky clamped transistor output
Low input current capability
Pure tin leads
Guaranteed AC and DC performance over temperature
Related links
- Vishay 6N137-X009T Optocoupler 8-Pin SMD
- Vishay AC/DC Input Optocoupler 8-Pin SMD
- Vishay IL300-X009T AC/DC Input Optocoupler 8-Pin SMD
- Vishay LH1520AAC Optocoupler 8-Pin SMD
- Vishay LH1512BACTR DC Input 2-Channel Optocoupler 8-Pin SMD
- Vishay IL300-X007 AC/DC Input Optocoupler 8-Pin SMD
- Vishay IL300-F-X007 AC/DC Input Optocoupler 8-Pin SMD
- Vishay 6N136-X009T Optocoupler 8-Pin Surface Mount
