Toshiba TLP291-4(TP,E(T AC Input 4-Channel Photocoupler, Surface, 16-Pin SO
- RS Stock No.:
- 236-3621
- Mfr. Part No.:
- TLP291-4(TP,E(T
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR11,440.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | MYR5.72 | MYR11,440.00 | - |
| 10000 + | MYR5.148 | MYR10,296.00 | 10% |
*price indicative
- RS Stock No.:
- 236-3621
- Mfr. Part No.:
- TLP291-4(TP,E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Photocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 4% | |
| Standards/Approvals | CSA, cUL, RoHS, UL, VDE | |
| Minimum Current Transfer Ratio | 0.5% | |
| Typical Fall Time | 3μs | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Photocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SO | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 4% | ||
Standards/Approvals CSA, cUL, RoHS, UL, VDE | ||
Minimum Current Transfer Ratio 0.5% | ||
Typical Fall Time 3μs | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP290-4 photocouplers consists of phototransistors optically coupled to an infrared LED. The photocoupler is housed in the very small and thin SO16 package. It is used in PLCs and switching power supplies.
Operating temperature ranges from -55 to 110°C
Related links
- Toshiba TLP291-4(TP Surface, 16-Pin SO
- Toshiba TLP290-4(GB-TP Surface, 16-Pin SO
- Toshiba TLP291-4(GB-TP Surface, 16-Pin SOIC
- Toshiba TLP293-4(GB-TP Surface, 16-Pin SO
- Toshiba TLP291-4(E(T DC Input 4-Channel Optocoupler 16-Pin SOIC
- Toshiba TLP2745(TP Surface, 6-Pin
- Toshiba TLP292-4(E(T AC Input 4-Channel Optocoupler 16-Pin SO
- Toshiba TLP290-4(GB Surface, 16-Pin SO
