Broadcom ACPL-W341-500E DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 215-5734
- Mfr. Part No.:
- ACPL-W341-500E
- Manufacturer:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR70.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,590 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 245 | MYR14.012 | MYR70.06 |
| 250 - 495 | MYR13.524 | MYR67.62 |
| 500 + | MYR12.848 | MYR64.24 |
*price indicative
- RS Stock No.:
- 215-5734
- Mfr. Part No.:
- ACPL-W341-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.95V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 11ns | |
| Isolation Voltage | 891V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 11ns | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, RoHS, CSA, UL 1577 | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.95V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 11ns | ||
Isolation Voltage 891V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 11ns | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, RoHS, CSA, UL 1577 | ||
Series ACPL | ||
Automotive Standard No | ||
700
The Broadcom ACPL-P341/ACPL-W341 gate drive optocoupler contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This gate drive optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with gate drives rated up to 1200V/100A.
Rail-to-rail output voltage
200 ns maximum propagation delay
100 ns maximum propagation delay difference
LED current input with hysteresis
Related links
- Broadcom ACPL-W341-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W341-000E AC/DC Input Optocoupler 6-Pin SSOP
- Broadcom ACPL-W340-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-P456-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W21L-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-782T-500E DC Input Optocoupler 8-Pin DIP
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
